Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHFV15/12-H1TJ-RCopy
Manufacturer Standard Lead Time20 weeks
Order Code4919915
Product RangeHFV15 Series
Your Part Number
289 In Stock
Need more?
289 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM11.600 |
| 10+ | RM10.900 |
| 25+ | RM10.780 |
| 50+ | RM10.620 |
| 100+ | RM10.390 |
Price for:Each
Minimum: 1
Multiple: 1
RM11.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHFV15/12-H1TJ-RCopy
Manufacturer Standard Lead Time20 weeks
Order Code4919915
Product RangeHFV15 Series
Technical Datasheet
Coil Voltage12VDC
Contact Current150A
Contact ConfigurationSPST
Relay MountingSocket Mount
Relay TerminalsQuick Connect
Product RangeHFV15 Series
Contact Voltage DC Nom-
Coil Resistance90ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST
Relay Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Material
Silver Tin Oxide
Contact Current
150A
Relay Mounting
Socket Mount
Product Range
HFV15 Series
Coil Resistance
90ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
