Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHFV6/012ZS-TCopy
Manufacturer Standard Lead Time28 weeks
Order Code4919921
Product RangeHFV6 Series
Your Part Number
600 In Stock
Need more?
600 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM10.420 |
| 10+ | RM10.170 |
| 25+ | RM9.900 |
| 50+ | RM9.710 |
| 100+ | RM9.510 |
Price for:Each
Minimum: 1
Multiple: 1
RM10.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHFV6/012ZS-TCopy
Manufacturer Standard Lead Time28 weeks
Order Code4919921
Product RangeHFV6 Series
Technical Datasheet
Coil Voltage12VDC
Contact Current30A
Contact ConfigurationSPDT
Relay MountingSocket Mount
Relay TerminalsQuick Connect
Product RangeHFV6 Series
Contact Voltage DC Nom-
Coil Resistance90ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Material
Silver Tin Oxide
Contact Current
30A
Relay Mounting
Socket Mount
Product Range
HFV6 Series
Coil Resistance
90ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018393
