Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBLDS6Copy |
| Order Code | 7520116 |
| Product Range | Circuit-Lock Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBLDS6Copy |
| Order Code | 7520116 |
| Product Range | Circuit-Lock Series |
| Technical Datasheet | |
| No. of Poles | 3 Pole |
| Contact Voltage AC Max | 600V |
| Contact Current AC Max | 60A |
| IP / NEMA Rating | - |
| Switch Disconnector Terminal Style | Screw |
| Switch Disconnector Mounting Type | Feet Mount |
| Approvals / Standards | UL, NSF |
| Product Range | Circuit-Lock Series |
| SVHC | 2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol |
Alternatives for HBLDS6
1 Product Found
Technical Specifications
| No. of Poles | 3 Pole |
|---|---|
| Contact Current AC Max | 60A |
| Switch Disconnector Terminal Style | Screw |
| Approvals / Standards | UL, NSF |
| SVHC | 2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol |
| Contact Voltage AC Max | 600V |
|---|---|
| IP / NEMA Rating | - |
| Switch Disconnector Mounting Type | Feet Mount |
| Product Range | Circuit-Lock Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.626344 |
