Print Page
16_MMCX-50-2-1/111_OE
RF / Coaxial Connector, MMCX Coaxial, Right Angle Plug, Solder, 50 ohm, RG405, Bronze
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | 16_MMCX-50-2-1/111_OECopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 8558426 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM59.270 |
| 10+ | RM50.910 |
| 25+ | RM47.950 |
| 100+ | RM43.810 |
| 250+ | RM41.280 |
| 500+ | RM39.490 |
Price for:Each
Minimum: 1
Multiple: 1
RM59.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | 16_MMCX-50-2-1/111_OECopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 8558426 |
| Technical Datasheet | |
| Connector Type | MMCX Coaxial |
| Connector Body Style | Right Angle Plug |
| Coaxial Termination | Solder |
| Impedance | 50ohm |
| Coaxial Cable Type | RG405 |
| Contact Material | Bronze |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 6GHz |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | Lead (10-Jun-2022) |
Product Overview
The 16MMCX-50-2-1/111OE is a solder MMCX Right Angle Plug for use with EZ86TPM17 RF coaxial cables. It has gold-plated brass body with gold over nickel plated bronze centre contact and a PFA/PTFE insulator.
- -55 to 155°C Operating temperature
Applications
RF Communications, Industrial
Technical Specifications
| Connector Type | MMCX Coaxial |
|---|---|
| Coaxial Termination | Solder |
| Coaxial Cable Type | RG405 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | Lead (10-Jun-2022) |
| Connector Body Style | Right Angle Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | Bronze |
| Frequency Max | 6GHz |
| Product Range | - |
Alternatives for 16_MMCX-50-2-1/111_OE
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Poland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001361 |
