Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No32024E-29981SV2CR3-29094CR-12Copy
Manufacturer Standard Lead Time14 weeks
Order Code4748339
Also Known As85259447
Your Part Number
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,346.330 |
| 5+ | RM1,303.360 |
| 10+ | RM1,283.510 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,346.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No32024E-29981SV2CR3-29094CR-12Copy
Manufacturer Standard Lead Time14 weeks
Order Code4748339
Also Known As85259447
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMPM Jack to SMA Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeMINIBEND LR
Connector Type ASMPM Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMPM Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMPM Jack to SMA Plug
Coaxial Cable Type
MINIBEND LR
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0107
