Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | 5940_N-50-1/133_NECopy |
| Order Code | 4154296 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM4,864.640 |
| 5+ | RM4,782.430 |
| 10+ | RM4,700.220 |
Price for:Each
Minimum: 1
Multiple: 1
RM4,864.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | 5940_N-50-1/133_NECopy |
| Order Code | 4154296 |
| Technical Datasheet | |
| RF Attenuator Interface Type | N Jack to N Plug |
| Attenuation | 40dB |
| Frequency Range | DC to 6GHz |
| Input Power | 100W |
| Impedance | 50ohm |
| Attenuator Body Material | Brass |
| Operating Temperature Range | -55°C to +125°C |
| Product Range | - |
Technical Specifications
| RF Attenuator Interface Type | N Jack to N Plug |
|---|---|
| Frequency Range | DC to 6GHz |
| Impedance | 50ohm |
| Operating Temperature Range | -55°C to +125°C |
| Attenuation | 40dB |
|---|---|
| Input Power | 100W |
| Attenuator Body Material | Brass |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0051 |
