Print Page
73_Z-0-0-291/---_-H
Dust Cap / Cover, Protective Cap, Huber+Suhner N Jacks, PVC (Polyvinylchloride) Body
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | 73_Z-0-0-291/---_-HCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4576021 |
| Your Part Number | |
| Technical Datasheet |
308 In Stock
Need more?
308 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM9.900 |
| 10+ | RM7.800 |
| 100+ | RM5.590 |
| 500+ | RM5.460 |
| 1000+ | RM5.100 |
| 2500+ | RM4.960 |
Price for:Each
Minimum: 1
Multiple: 1
RM9.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | 73_Z-0-0-291/---_-HCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4576021 |
| Technical Datasheet | |
| Accessory Type | Protective Cap |
| For Use With | Huber+Suhner N Jacks |
| Connector Body Material | PVC (Polyvinylchloride) Body |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Accessory Type | Protective Cap |
|---|---|
| Connector Body Material | PVC (Polyvinylchloride) Body |
| SVHC | No SVHC (27-Jun-2024) |
| For Use With | Huber+Suhner N Jacks |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00179 |
