Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No9 GKW-AX (EN50264-3-1) 3600V 1X1.5 M BKCopy
Manufacturer Standard Lead Time3 weeks
Order Code5107147
Product RangeRadox Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM18.260 |
| 3+ | RM17.980 |
Price for:1 Metre
Minimum: 1
Multiple: 1
RM18.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No9 GKW-AX (EN50264-3-1) 3600V 1X1.5 M BKCopy
Manufacturer Standard Lead Time3 weeks
Order Code5107147
Product RangeRadox Series
Technical Datasheet
Cable & Wire Type-
Jacket Material-
Jacket ColourBlack
Wire Gauge-
No. of Max Strands x Strand Size37 x 0.23mm
Reel Length (Metric)1m
Reel Length (Imperial)3.3ft
Operating Temperature Max120°C
Conductor Area CSA1.5mm²
Voltage Rating3.6kV
Conductor MaterialTinned Copper
External Diameter-
Approval SpecificationEN50264
Product RangeRadox Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Black
No. of Max Strands x Strand Size
37 x 0.23mm
Reel Length (Imperial)
3.3ft
Conductor Area CSA
1.5mm²
Conductor Material
Tinned Copper
Approval Specification
EN50264
SVHC
No SVHC (04-Feb-2026)
Jacket Material
-
Wire Gauge
-
Reel Length (Metric)
1m
Operating Temperature Max
120°C
Voltage Rating
3.6kV
External Diameter
-
Product Range
Radox Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0355
