Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | GX_02272_D-02Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5107157 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM5,973.350 |
| 5+ | RM5,686.450 |
| 10+ | RM5,511.040 |
| 25+ | RM5,400.820 |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
RM5,973.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | GX_02272_D-02Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5107157 |
| Technical Datasheet | |
| Coaxial Cable Type | GX02272, RG174D |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 328ft |
| Reel Length (Metric) | 100m |
| External Diameter | 3.2mm |
| Impedance | 50ohm |
| Jacket Colour | - |
| Jacket Material | Radox |
| No. of Max Strands x Strand Size | - |
| Product Range | - |
| Wire Gauge | - |
| Conductor Material | Tinned Copper |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Coaxial Cable Type | GX02272, RG174D |
|---|---|
| Reel Length (Imperial) | 328ft |
| External Diameter | 3.2mm |
| Jacket Colour | - |
| No. of Max Strands x Strand Size | - |
| Wire Gauge | - |
| SVHC | No SVHC (04-Feb-2026) |
| Conductor Area CSA | - |
|---|---|
| Reel Length (Metric) | 100m |
| Impedance | 50ohm |
| Jacket Material | Radox |
| Product Range | - |
| Conductor Material | Tinned Copper |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02191 |
