Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | GX_03272-04Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5107154 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM6,772.250 |
| 5+ | RM6,446.990 |
| 10+ | RM6,248.110 |
| 25+ | RM6,123.150 |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
RM6,772.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | GX_03272-04Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5107154 |
| Technical Datasheet | |
| Coaxial Cable Type | GX03272, RG58 |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 328ft |
| Reel Length (Metric) | 100m |
| External Diameter | 4.95mm |
| Impedance | 50ohm |
| Jacket Colour | Black |
| Jacket Material | Radox |
| No. of Max Strands x Strand Size | - |
| Product Range | - |
| Wire Gauge | - |
| Conductor Material | Tinned Copper |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Coaxial Cable Type | GX03272, RG58 |
|---|---|
| Reel Length (Imperial) | 328ft |
| External Diameter | 4.95mm |
| Jacket Colour | Black |
| No. of Max Strands x Strand Size | - |
| Wire Gauge | - |
| SVHC | No SVHC (04-Feb-2026) |
| Conductor Area CSA | - |
|---|---|
| Reel Length (Metric) | 100m |
| Impedance | 50ohm |
| Jacket Material | Radox |
| Product Range | - |
| Conductor Material | Tinned Copper |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04085 |
