Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND-4.5Copy
Order Code4132381
Product RangeMinibend Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM400.860 |
Price for:Each
Minimum: 1
Multiple: 1
RM400.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND-4.5Copy
Order Code4132381
Product RangeMinibend Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial0.38ft
Cable Length - Metric114.3mm
Coaxial Cable Type-
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeMinibend Series
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
114.3mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
Minibend Series
Cable Length - Imperial
0.38ft
Coaxial Cable Type
-
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
