Print Page
PMAST110/11PC10/11PC10/12IN
RF / Coaxial Cable Assembly, 12 ", 305 mm, SUCOTEST 110, 1 mm Straight Plug, 1 mm Straight Plug
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | PMAST110/11PC10/11PC10/12INCopy |
| Order Code | 5137233 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM14,595.540 |
| 5+ | RM14,221.410 |
| 10+ | RM13,840.100 |
Price for:Each
Minimum: 1
Multiple: 1
RM14,595.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | PMAST110/11PC10/11PC10/12INCopy |
| Order Code | 5137233 |
| Technical Datasheet | |
| Cable Length - Imperial | 12" |
| Cable Length - Metric | 305mm |
| Coaxial Cable Type | SUCOTEST 110 |
| Connector Type A | 1 mm Straight Plug |
| Connector Type B | 1 mm Straight Plug |
| Impedance | 50ohm |
| Jacket Colour | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Length - Imperial | 12" |
|---|---|
| Coaxial Cable Type | SUCOTEST 110 |
| Connector Type B | 1 mm Straight Plug |
| Jacket Colour | - |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Length - Metric | 305mm |
|---|---|
| Connector Type A | 1 mm Straight Plug |
| Impedance | 50ohm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .021 |
