Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM133.070 |
| 5+ | RM126.970 |
| 10+ | RM124.440 |
Price for:1 Metre
Minimum: 1
Multiple: 1
RM133.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRADOX_RF_142Copy
Order Code4867236
Technical Datasheet
Coaxial Cable TypeRadox RF 142, RG142
Conductor Area CSA-
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
External Diameter5.34mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialLSFH
No. of Max Strands x Strand Size-
Product Range-
Wire Gauge-
Conductor MaterialSilver Plated Copper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
Radox RF 142, RG142
Reel Length (Imperial)
3.3ft
External Diameter
5.34mm
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Wire Gauge
-
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
Reel Length (Metric)
1m
Impedance
50ohm
Jacket Material
LSFH
Product Range
-
Conductor Material
Silver Plated Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
