Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoRAILCAT CAT5E 4X22AWG XM S RWCopy
Manufacturer Standard Lead Time3 weeks
Order Code5107142
Your Part Number
150 In Stock
Need more?
150 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM135.490 |
| 5+ | RM125.300 |
| 10+ | RM122.800 |
| 25+ | RM120.290 |
Price for:1 Metre
Minimum: 1
Multiple: 1
RM135.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRAILCAT CAT5E 4X22AWG XM S RWCopy
Manufacturer Standard Lead Time3 weeks
Order Code5107142
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
No. of Pairs2 Pair
Jacket ColourBlack
No. of Max Strands x Strand Size4 x 22AWG
Voltage Rating300VAC
Jacket MaterialRadox
Conductor MaterialSilver Plated Copper
External Diameter6.6mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
3.3ft
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
4 x 22AWG
Jacket Material
Radox
External Diameter
6.6mm
SVHC
No SVHC (04-Feb-2026)
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
1m
Jacket Colour
Black
Voltage Rating
300VAC
Conductor Material
Silver Plated Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0654
