Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | RAILDAT 120 OHM 2X0.5+1X0.5 XM S MVBCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 5107144 |
| Your Part Number | |
| Technical Datasheet |
97 In Stock
Need more?
97 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM90.500 |
| 5+ | RM75.970 |
| 10+ | RM65.660 |
| 25+ | RM64.900 |
Price for:1 Metre
Minimum: 1
Multiple: 1
RM90.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | RAILDAT 120 OHM 2X0.5+1X0.5 XM S MVBCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 5107144 |
| Technical Datasheet | |
| Cable Shielding | Screened |
| No. of Cores | 2Core |
| Wire Gauge | - |
| Conductor Area CSA | 0.5mm² |
| Reel Length (Imperial) | 3.3ft |
| Reel Length (Metric) | 1m |
| Jacket Colour | White |
| No. of Max Strands x Strand Size | - |
| Conductor Material | Tinned Copper |
| Jacket Material | Radox |
| External Diameter | 7.4mm |
| Voltage Rating | 300VAC |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | - |
| Reel Length (Imperial) | 3.3ft |
| Jacket Colour | White |
| Conductor Material | Tinned Copper |
| External Diameter | 7.4mm |
| Product Range | - |
| No. of Cores | 2Core |
|---|---|
| Conductor Area CSA | 0.5mm² |
| Reel Length (Metric) | 1m |
| No. of Max Strands x Strand Size | - |
| Jacket Material | Radox |
| Voltage Rating | 300VAC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444993 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .07789 |
