Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoRG_400_/UCopy
Manufacturer Standard Lead Time14 weeks
Order Code4867248
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM193.470 |
| 5+ | RM187.020 |
| 10+ | RM180.570 |
Price for:1 Metre
Minimum: 1
Multiple: 1
RM193.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRG_400_/UCopy
Manufacturer Standard Lead Time14 weeks
Order Code4867248
Technical Datasheet
Coaxial Cable TypeRG400, RG400/U
Conductor Area CSA-
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
External Diameter4.95mm
Impedance50ohm
Jacket ColourBrown
Jacket MaterialFEP
No. of Max Strands x Strand Size-
Product Range-
Wire Gauge-
Conductor MaterialSilver Plated Copper
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Technical Specifications
Coaxial Cable Type
RG400, RG400/U
Reel Length (Imperial)
3.3ft
External Diameter
4.95mm
Jacket Colour
Brown
No. of Max Strands x Strand Size
-
Wire Gauge
-
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
Reel Length (Metric)
1m
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Conductor Material
Silver Plated Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
