Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | RXL 125 1MM2 GYCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4376911 |
| Product Range | RADOX 125 Series |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,738.340 |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
RM1,738.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | RXL 125 1MM2 GYCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4376911 |
| Product Range | RADOX 125 Series |
| Technical Datasheet | |
| Jacket Material | Polyolefin |
| Jacket Colour | Grey |
| Wire Gauge | - |
| No. of Max Strands x Strand Size | 32 x 0.2mm |
| Reel Length (Metric) | 100m |
| Reel Length (Imperial) | 328ft |
| Operating Temperature Max | 125°C |
| Conductor Area CSA | 1mm² |
| Voltage Rating | 1kV |
| Conductor Material | Tinned Copper |
| External Diameter | 2.6mm |
| Approval Specification | IEC/EN 60228, IEC 60332 |
| Product Range | RADOX 125 Series |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Jacket Material | Polyolefin |
|---|---|
| Wire Gauge | - |
| Reel Length (Metric) | 100m |
| Operating Temperature Max | 125°C |
| Voltage Rating | 1kV |
| External Diameter | 2.6mm |
| Product Range | RADOX 125 Series |
| Jacket Colour | Grey |
|---|---|
| No. of Max Strands x Strand Size | 32 x 0.2mm |
| Reel Length (Imperial) | 328ft |
| Conductor Area CSA | 1mm² |
| Conductor Material | Tinned Copper |
| Approval Specification | IEC/EN 60228, IEC 60332 |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.6 |
