Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoSPJ/SM141L/PCC/PCC/02000Copy
Manufacturer Standard Lead Time20 weeks
Order Code4846021
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM454.890 |
| 5+ | RM451.220 |
| 10+ | RM447.550 |
| 25+ | RM443.870 |
| 50+ | RM426.160 |
| 100+ | RM409.860 |
Price for:Each
Minimum: 1
Multiple: 1
RM454.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSPJ/SM141L/PCC/PCC/02000Copy
Manufacturer Standard Lead Time20 weeks
Order Code4846021
Technical Datasheet
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeSucoform 141 CU
Connector Type APCC
Connector Type BPCC
Impedance50ohm
Jacket ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
6.6ft
Coaxial Cable Type
Sucoform 141 CU
Connector Type B
PCC
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
2m
Connector Type A
PCC
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119
