Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoSPUMA_240-FR-01Copy
Manufacturer Standard Lead Time14 weeks
Order Code4867251
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM75.100 |
| 5+ | RM72.620 |
| 10+ | RM70.090 |
Price for:1 Metre
Minimum: 1
Multiple: 1
RM75.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSPUMA_240-FR-01Copy
Manufacturer Standard Lead Time14 weeks
Order Code4867251
Technical Datasheet
Coaxial Cable TypeSPUMA 240-FR-01
Conductor Area CSA-
Conductor MaterialCopper
External Diameter6.17mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialLSFH
No. of Max Strands x Strand Size-
Product Range-
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Wire Gauge-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
SPUMA 240-FR-01
Conductor Material
Copper
Impedance
50ohm
Jacket Material
LSFH
Product Range
-
Reel Length (Metric)
1m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
External Diameter
6.17mm
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
3.3ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
