Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoSPUMA_240Copy
Manufacturer Standard Lead Time14 weeks
Order Code4867243
Product RangeSpuma Series
Your Part Number
65 In Stock
Need more?
65 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM22.050 |
| 5+ | RM21.330 |
| 10+ | RM20.540 |
Price for:1 Metre
Minimum: 1
Multiple: 1
RM22.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSPUMA_240Copy
Manufacturer Standard Lead Time14 weeks
Order Code4867243
Product RangeSpuma Series
Technical Datasheet
Coaxial Cable TypeSPUMA 240
Conductor Area CSA-
Reel Length (Imperial)3.280ft
Reel Length (Metric)1m
External Diameter6.15mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPE
No. of Max Strands x Strand SizeSolid
Product RangeSpuma Series
Wire Gauge-
Conductor MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
SPUMA 240
Reel Length (Imperial)
3.280ft
External Diameter
6.15mm
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
-
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
Reel Length (Metric)
1m
Impedance
50ohm
Jacket Material
PE
Product Range
Spuma Series
Conductor Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
