Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoSPUMA_600-RS-FRCopy
Manufacturer Standard Lead Time18 weeks
Order Code4835674
Product RangeSpuma Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM23,698.160 |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
RM23,698.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSPUMA_600-RS-FRCopy
Manufacturer Standard Lead Time18 weeks
Order Code4835674
Product RangeSpuma Series
Technical Datasheet
Coaxial Cable TypeSPUMA_600-RS-FR
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter15mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialTPU
No. of Max Strands x Strand Size-
Product RangeSpuma Series
Wire Gauge-
Conductor MaterialCopper Clad Aluminium
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
SPUMA_600-RS-FR
Reel Length (Imperial)
328ft
External Diameter
15mm
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Wire Gauge
-
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
TPU
Product Range
Spuma Series
Conductor Material
Copper Clad Aluminium
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00271
