Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Alternatives for PA76FV-F
1 Product Found
Technical Specifications
No. of Rows
-
Wire Size AWG Min
-
Pitch Spacing
15mm
Rated Voltage
-
SVHC
No SVHC (25-Jun-2025)
No. of Positions
-
Wire Size AWG Max
-
Rated Current
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
