Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHS6B-02B01Copy
Manufacturer Standard Lead Time18 weeks
Order Code4848817
Product RangeHS6B Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM449.180 |
| 5+ | RM429.610 |
| 10+ | RM410.030 |
| 20+ | RM401.830 |
Price for:Each
Minimum: 1
Multiple: 1
RM449.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHS6B-02B01Copy
Manufacturer Standard Lead Time18 weeks
Order Code4848817
Product RangeHS6B Series
Technical Datasheet
Product RangeHS6B Series
Contact ConfigurationDPST-NC
Switch TerminalsWire Leaded
Contact Voltage AC Max250V
Contact Current AC Max2.5A
IP RatingIP67
Contact Voltage DC Max250V
Contact Current DC Max2.5A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HS6B Series
Switch Terminals
Wire Leaded
Contact Current AC Max
2.5A
Contact Voltage DC Max
250V
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
DPST-NC
Contact Voltage AC Max
250V
IP Rating
IP67
Contact Current DC Max
2.5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
