Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHS6E-N7Y4B01-GCopy
Manufacturer Standard Lead Time18 weeks
Order Code4848823
Product RangeHS6E Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,207.260 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,207.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHS6E-N7Y4B01-GCopy
Manufacturer Standard Lead Time18 weeks
Order Code4848823
Product RangeHS6E Series
Technical Datasheet
Product RangeHS6E Series
Switch TerminalsWire Leaded
Contact Voltage AC Max125V
Contact Current AC Max2A
IP RatingIP67
Contact Voltage DC Max30V
Contact Current DC Max2A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HS6E Series
Contact Voltage AC Max
125V
IP Rating
IP67
Contact Current DC Max
2A
Switch Terminals
Wire Leaded
Contact Current AC Max
2A
Contact Voltage DC Max
30V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41
