Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHS7A-DMC5902Copy
Manufacturer Standard Lead Time18 weeks
Order Code4848826
Product RangeHS7A Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM576.590 |
| 5+ | RM521.580 |
| 10+ | RM493.650 |
Price for:Each
Minimum: 1
Multiple: 1
RM576.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHS7A-DMC5902Copy
Manufacturer Standard Lead Time18 weeks
Order Code4848826
Product RangeHS7A Series
Technical Datasheet
Product RangeHS7A Series
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsWire Leaded
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max100mA
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HS7A Series
Switch Terminals
Wire Leaded
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
-
IP Rating
IP67
Contact Current DC Max
100mA
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
