Print Page
3 In Stock
5 more incoming. You can reserve stock now
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM194.690 |
| 5+ | RM174.800 |
| 10+ | RM154.910 |
| 20+ | RM151.820 |
Price for:Each
Minimum: 1
Multiple: 1
RM194.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLW1Z-1X4DCopy
Manufacturer Standard Lead Time32 weeks
Order Code4838532
Product RangeLW Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min12V
Supply Voltage Max24V
Sound Pressure Level (SPL)80dB
Current Rating20mA
Resonant Frequency-
Transducer MountingPanel
Product RangeLW Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
24V
Sound Pressure Level (SPL)
80dB
Resonant Frequency
-
Product Range
LW Series
Supply Voltage Min
12V
Tones
Continuous, Intermittent
Current Rating
20mA
Transducer Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018

