Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoRF1V-3A3BL-D24
Order Code4815357
Product RangeRF1V Series
Your Part Number
Technical Datasheet
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM168.830 |
| 5+ | RM160.520 |
| 10+ | RM155.100 |
| 20+ | RM144.800 |
| 50+ | RM142.630 |
Price for:Each
Minimum: 1
Multiple: 1
RM168.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRF1V-3A3BL-D24
Order Code4815357
Product RangeRF1V Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO, 3PST-NC
Product RangeRF1V Series
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact MaterialSilver Tin Oxide
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coil Voltage
24VDC
Product Range
RF1V Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
3PST-NO, 3PST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
30V
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013