Print Page
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM68.990 |
| 5+ | RM65.000 |
| 10+ | RM61.000 |
| 20+ | RM57.400 |
| 50+ | RM53.800 |
Price for:Each
Minimum: 1
Multiple: 1
RM68.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRJ2S-C-A240Copy
Manufacturer Standard Lead Time37 weeks
Order Code4815401
Product RangeRJ Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage240VAC
Contact Current8A
Product RangeRJ Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance25.57kohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
25.57kohm
Coil Voltage
240VAC
Product Range
RJ Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019

