Print Page
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM29.280 |
| 5+ | RM27.680 |
| 10+ | RM26.070 |
| 20+ | RM25.060 |
| 50+ | RM24.040 |
Price for:Each
Minimum: 1
Multiple: 1
RM29.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
SR2P-05 is a SR series, 8-pin octal, snap-mount/surface mount relay socket.
- Terminal/torque is M3.5 screws with captive wire clamp (9 - 11.5 in•lbs)
- Wire size is maximum up to 2–#12AWG
- 300V, 10A electrical rating
- RR2P compatible relay
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Screw
Current Rating
10A
Product Range
RR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05

