Print Page
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM218.110 |
| 5+ | RM213.750 |
| 10+ | RM209.390 |
| 20+ | RM205.030 |
Price for:Each
Minimum: 1
Multiple: 1
RM218.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoXW1E-BV411M-RH-EMOCopy
Manufacturer Standard Lead Time19 weeks
Order Code4802660
Product RangeXW Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationPushlock Turn Reset
Switch TerminalsScrew
Contact Current Max3A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65, IP67
Product RangeXW Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
XW1E-BV411M-RH-EMO is an XW series emergency stop switch. The original “Safe break action” ensures that the contacts open when the contact block is detached from the operator. Applicable standards include IEC60947-5-1, EN60947-5-1, IEC60947-5-5, EN60947-5-5, JIS C8201-5-1, UL508, UL991, NFPA79, CSA C22.2 No. 14, GB14048.5.
- Direct opening action mechanism (IEC60947-5-5, 5.2, IEC60947-5-1, Annex K)
- Safety lock mechanism (IEC60947-5-5, 6.2)
- Degree of protection IP65, IP67 (IEC60529)
- Durable, gold-plated silver contact
- 50mohm maximum (initial value) contact resistance
- Insulation resistance is 100Mohm minimum (500V DC megger)
- 250V AC/250 DC contact voltage
- 3A contact current
- 2.5kV impulse withstand voltage
- Panel front: IP65, IP67 (IEC 60529) degree of protection
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
XW Series
Switch Operation
Pushlock Turn Reset
Contact Current Max
3A
Contact Voltage DC Nom
250V
IP Rating
IP65, IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02

