Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoPA20101
Order Code9939369
Product RangePA Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoPA20101
Order Code9939369
Product RangePA Series
Technical Datasheet
Product RangePA Series
Contact ConfigurationSPDT-1NO / 1NC
Switch OperationOff-On
Contact Current Max6A
Contact Voltage AC Nom230V
External Height63mm
External Width138mm
External Depth230mm
Alternatives for PA20101
1 Product Found
Product Overview
Double insulated shroudless heavy duty foot switch.
- Non-skid rubber feet and floor fixing holes
- Bifurcated contacts for switching low level electronic circuits or for high loads up to 6A @ 230Vac
- Positive break of the contacts makes it suitable for safety circuits
- IP65 sealed
- Conform to BS60974-5-1, VDE0660 and IEC 3371.
Technical Specifications
Product Range
PA Series
Switch Operation
Off-On
Contact Voltage AC Nom
230V
External Width
138mm
Contact Configuration
SPDT-1NO / 1NC
Contact Current Max
6A
External Height
63mm
External Depth
230mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54