Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoPX10111Copy
Order Code9939334
Product RangePX Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoPX10111Copy
Order Code9939334
Product RangePX Series
Technical Datasheet
Product RangePX Series
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationOff-On
Contact Current Max6A
Contact Voltage AC Nom230V
External Height115mm
External Width138mm
External Depth240mm
Product Overview
Double insulated shrouded heavy duty foot switch.
- Pedal interlock to prevent operation until the operators foot is fully inside the shroud
- Non-skid rubber feet and floor fixing holes
- Bifurcated contacts for switching low level electronic circuits or for high loads up to 6A @ 230Vac
- Positive break of the contacts makes it suitable for safety circuits
- IP65 sealed
- Conform to BS60974-5-1, VDE0660 and IEC 3371.
Technical Specifications
Product Range
PX Series
Switch Operation
Off-On
Contact Voltage AC Nom
230V
External Width
138mm
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
6A
External Height
115mm
External Depth
240mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369085
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72
