Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBFP540Copy
Order Code
Re-Reel1095659RL
Cut Tape1095659
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFP540Copy
Order Code
Re-Reel1095659RL
Cut Tape1095659
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max4.5V
Power Dissipation250mW
Continuous Collector Current80mA
Transistor Case StyleSOT-343
No. of Pins3Pins
DC Current Gain hFE Min110hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Power Dissipation
250mW
Transistor Case Style
SOT-343
DC Current Gain hFE Min
110hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage Max
4.5V
Continuous Collector Current
80mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
