Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM3.500 |
| 10+ | RM2.320 |
| 100+ | RM1.900 |
| 500+ | RM1.810 |
| 1000+ | RM1.730 |
| 2500+ | RM1.650 |
| 5000+ | RM1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM3.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGSA146MN10E6327XTSA1Copy
Order Code5150229
Technical Datasheet
RF Switch ConfigurationSP4T
Frequency Response RF Min-
Frequency Response RF Max7.125GHz
IC Case / PackageTSNP
No. of Pins10Pins
Operating Temperature Min-
Operating Temperature Max-
Insertion Loss Typ-
Product Range-
Third Order Intercept Point IIP3 Typ-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Switch Configuration
SP4T
Frequency Response RF Max
7.125GHz
No. of Pins
10Pins
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Frequency Response RF Min
-
IC Case / Package
TSNP
Operating Temperature Min
-
Insertion Loss Typ
-
Third Order Intercept Point IIP3 Typ
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
