Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGT60ATR24AIPE6327XUMA1Copy
Manufacturer Standard Lead Time28 weeks
Order Code5107175
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM185.690 |
| 5+ | RM164.420 |
| 10+ | RM143.150 |
| 50+ | RM138.860 |
| 100+ | RM134.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM185.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGT60ATR24AIPE6327XUMA1Copy
Manufacturer Standard Lead Time28 weeks
Order Code5107175
Technical Datasheet
Frequency Min57.7GHz
Frequency Max62.4GHz
Detection Range Max-
Supply Voltage Nom1.8V
Sensor Case / PackageVF2BGA
No. of Pins38Pins
SSB Noise Figure Typ12dB
Voltage Conversion Gain Typ14dB
Antenna-
No. of Rx Antennas4Antennas
No. of Rx Antennas Max4Antennas
No. of Tx Antennas2Antennas
No. of Tx Antennas Max2Antennas
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
57.7GHz
Detection Range Max
-
Sensor Case / Package
VF2BGA
SSB Noise Figure Typ
12dB
Antenna
-
No. of Rx Antennas Max
4Antennas
No. of Tx Antennas Max
2Antennas
Operating Temperature Max
105°C
Qualification
AEC-Q100
Frequency Max
62.4GHz
Supply Voltage Nom
1.8V
No. of Pins
38Pins
Voltage Conversion Gain Typ
14dB
No. of Rx Antennas
4Antennas
No. of Tx Antennas
2Antennas
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85261000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
