Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSM50GB120DN2HOSA1
Order Code1496954
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsBSM50GB120DN2, SP000095922
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSM50GB120DN2HOSA1
Order Code1496954
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsBSM50GB120DN2, SP000095922
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current78A
Collector Emitter Saturation Voltage3V
Power Dissipation400W
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Alternatives for BSM50GB120DN2HOSA1
1 Product Found
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
Collector Emitter Saturation Voltage
3V
Operating Temperature Max
125°C
IGBT Termination
Tab
IGBT Technology
-
Product Range
TUK SGACK902S Keystone Coupler
Continuous Collector Current
78A
Power Dissipation
400W
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85415000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25