
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM448.170 |
Product Information
Product Overview
EVAL1ED3012MC12ISICTOBO1 is an evaluation board for 1ED3012MC12I - 6.5A, 5.7kV (rms) single -channel galvanic isolated gate driver with opto-emulator input. It is designed to evaluate the functionality and capability of the 1ED3012MC12I gate driver IC. The board is designed with high-frequency decoupling capacitance to provide a low-inductive path in the commutation loop, ensuring optimal switching performance and minimizing the switching noise. While the primary purpose of the decoupling capacitance is to support high-frequency operation, an additional external high-voltage DC link capacitance is strongly recommended for double-pulse testing. To simplify this setup, EVAL-1ED3012MC12I-SiC is designed to be compatible with the EVAL-DCLink-DPT board from the Infineon modular evaluation platform. Alternatively, users can connect to any other suitable high-voltage capacitance externally to meet their specific testing requirements.
- IMZC120R012M2H CoolSiC™ 1200V SiC Trench MOSFETs (unassembled) in half-bridge configuration
- PCB layout designed to ensure optimal switching performance of the half-bridge
- Built-in configurable on-board isolated power supply for gate driver O/P side
- Built-in power supply for gate driver input side, easily configurable to generate 3.3V or 5V
- Fast short circuit protection and feedback
- UVLO for all the gate driver supply voltages
- Interlocked PWM inputs for shoot-through protection
- Test points for monitoring critical signals
- On-board power supply and half bridge configuration
- Compatible with the EVAL-DCLink-DPT
Contents
EVAL-1ED3012MC12I-SiC evaluation board, Two IMZC120R012M2H CoolSiC™ 1200V SiC Trench MOSFETs, High-voltage PCB connector (plugged on high-voltage PCB terminal header).
Technical Specifications
Infineon
Power Management
Evaluation Board 1ED3012MC12I
No SVHC (25-Jun-2025)
1ED3012MC12I
Opto-Emulator Gate Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
