Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | FF1400R17T2P8BPSA1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4917031 |
| Product Range | XHP 2 Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
1 more incoming. You can reserve stock now
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3,385.140 |
Price for:Each
Minimum: 1
Multiple: 1
RM3,385.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | FF1400R17T2P8BPSA1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4917031 |
| Product Range | XHP 2 Series |
| Technical Datasheet | |
| IGBT Configuration | Dual [Half Bridge] |
| Continuous Collector Current | 1.4kA |
| Collector Emitter Saturation Voltage | 1.68V |
| Power Dissipation | 1.4kW |
| Operating Temperature Max | 150°C |
| Transistor Case Style | Module |
| IGBT Termination | Screw |
| Collector Emitter Voltage Max | 1.7kV |
| Transistor Mounting | Panel |
| Product Range | XHP 2 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IGBT Configuration | Dual [Half Bridge] |
|---|---|
| Collector Emitter Saturation Voltage | 1.68V |
| Operating Temperature Max | 150°C |
| IGBT Termination | Screw |
| Transistor Mounting | Panel |
| SVHC | No SVHC (04-Feb-2026) |
| Continuous Collector Current | 1.4kA |
|---|---|
| Power Dissipation | 1.4kW |
| Transistor Case Style | Module |
| Collector Emitter Voltage Max | 1.7kV |
| Product Range | XHP 2 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
