Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF300R12KE3
Order Code1496959
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsSP000100736
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF300R12KE3
Order Code1496959
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsSP000100736
Technical Datasheet
IGBT ConfigurationDual
Continuous Collector Current440A
Collector Emitter Saturation Voltage2.15V
Power Dissipation1.45kW
Operating Temperature Max125°C
Transistor Case StyleEconoPACK
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3
Transistor MountingPanel
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IGBT Configuration
Dual
Collector Emitter Saturation Voltage
2.15V
Operating Temperature Max
125°C
IGBT Termination
Stud
IGBT Technology
IGBT 3
Product Range
TUK SGACK902S Keystone Coupler
Continuous Collector Current
440A
Power Dissipation
1.45kW
Transistor Case Style
EconoPACK
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85415000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34