Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | FS3L35R07W2H5C40BPSA1Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4842692 |
| Product Range | EasyPACK 2B Series |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM161.940 |
| 5+ | RM141.760 |
| 10+ | RM121.580 |
| 50+ | RM119.150 |
| 100+ | RM116.720 |
Price for:Each
Minimum: 1
Multiple: 1
RM161.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | FS3L35R07W2H5C40BPSA1Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4842692 |
| Product Range | EasyPACK 2B Series |
| Technical Datasheet | |
| IGBT Configuration | Vienna Rectifier |
| Continuous Collector Current | 25A |
| Collector Emitter Saturation Voltage | 1.32V |
| Power Dissipation | - |
| Operating Temperature Max | 150°C |
| Transistor Case Style | Module |
| IGBT Termination | Press Fit |
| Collector Emitter Voltage Max | 650V |
| IGBT Technology | IGBT-H5 |
| Transistor Mounting | Panel |
| Product Range | EasyPACK 2B Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IGBT Configuration | Vienna Rectifier |
|---|---|
| Collector Emitter Saturation Voltage | 1.32V |
| Operating Temperature Max | 150°C |
| IGBT Termination | Press Fit |
| IGBT Technology | IGBT-H5 |
| Product Range | EasyPACK 2B Series |
| Continuous Collector Current | 25A |
|---|---|
| Power Dissipation | - |
| Transistor Case Style | Module |
| Collector Emitter Voltage Max | 650V |
| Transistor Mounting | Panel |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
