Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDH08S60C
Order Code1854558
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage600V
Average Forward Current8A
Total Capacitive Charge19nC
Diode Case StyleTO-220
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
600V
Total Capacitive Charge
19nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (27-Jun-2018)
Diode Configuration
Single
Average Forward Current
8A
Diode Case Style
TO-220
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195