Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7821PBF
Order Code1013495
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id13.6A
Drain Source On State Resistance0.0091ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max155°C
Product Range-
Qualification-
Alternatives for IRF7821PBF
1 Product Found
Product Overview
The IRF7821PBF is a HEXFET® single N-channel Power MOSFET offers fully characterized avalanche voltage and current. It is suitable for high frequency point-of-load synchronous buck converter for applications in networking system.
- Low gate charge
- Ultra-low gate impedance
- Low static drain-to-source ON-resistance at 4.5V gate-to-source voltage
Applications
Computers & Computer Peripherals, Communications & Networking, Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
13.6A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
155°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0091ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000158