Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRFHM4231TRPBF
Order Code2577199
Product RangeFastIRFET, HEXFET
Also Known AsSP001577850
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFHM4231TRPBF
Order Code2577199
Product RangeFastIRFET, HEXFET
Also Known AsSP001577850
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id22A
Drain Source On State Resistance0.0034ohm
Transistor Case StylePQFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation2.7W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeFastIRFET, HEXFET
Qualification-
Alternatives for IRFHM4231TRPBF
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
22A
Transistor Case Style
PQFN
Rds(on) Test Voltage
10V
Power Dissipation
2.7W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
25V
Drain Source On State Resistance
0.0034ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.6V
No. of Pins
8Pins
Product Range
FastIRFET, HEXFET
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001