Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFZ24VPBFCopy
Order Code8659222
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id17A
Drain Source On State Resistance0.06ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation44W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Alternatives for IRFZ24VPBF
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
17A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
44W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.06ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
