Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRG4PC40FDPBFCopy
Order Code8650527
Also Known AsSP001540552
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4PC40FDPBFCopy
Order Code8650527
Also Known AsSP001540552
Technical Datasheet
Continuous Collector Current49A
Collector Emitter Saturation Voltage1.85V
Power Dissipation160W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The IRG4PC40FDPBF is an Insulated Gate Bipolar Transistor with ultrafast soft recovery diode. It is optimized for medium operating frequencies 1 to 5kHz in hard switching, <gt/>20kHz in resonant mode. The generation 4 IGBT design provides tighter parameter distribution and higher efficiency than generation 3. The IGBT co-packaged with HEXFRED™ ultrafast, ultra-soft recovery anti-parallel diodes for use in bridge configurations. The HEXFRED® diodes optimized for performance with IGBTs. Minimized recovery characteristics require less/no snubbing.
- Optimized for specific application conditions
- Designed to be a drop-in replacement for equivalent industry-standard generation 3 IR IGBTs
Applications
Industrial, Power Management
Technical Specifications
Continuous Collector Current
49A
Power Dissipation
160W
Transistor Case Style
TO-247AC
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Collector Emitter Saturation Voltage
1.85V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567
