Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRL8113PBF
Order Code8659931
Also Known AsSP001576430
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRL8113PBF
Order Code8659931
Also Known AsSP001576430
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id105A
Drain Source On State Resistance0.006ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.25V
Power Dissipation110W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Product Overview
The IRL8113PBF is a HEXFET® N-channel Power MOSFET offers fully characterized avalanche voltage and current. It is suitable for high frequency synchronous buck converters.
- Low gate charge
- Low RDS (ON) at 4.5V VGS
Applications
Power Management, Computers & Computer Peripherals
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
105A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
110W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.006ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2.25V
No. of Pins
3Pins
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002