Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRLML6402TRPBF.Copy
Order Code
Re-Reel1463268RL
Cut Tape1463268
Also Known AsSP001552740, IRLML6402TRPBF
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLML6402TRPBF.Copy
Order Code
Re-Reel1463268RL
Cut Tape1463268
Also Known AsSP001552740, IRLML6402TRPBF
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3.7A
Drain Source On State Resistance0.05ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max550mV
Power Dissipation1.3W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for IRLML6402TRPBF.
1 Product Found
Product Overview
The IRLML6402TRPBF is a -20V single P-channel HEXFET Power MOSFET, compatible with existing surface mount techniques. This MOSFET features increased reliability and easier manufacturing.
- Halogen-free
- MSL1, Industrial qualification
- Multi-vendor compatibility
- Environmentally-friendly
- Trench MOSFET technology
- ±12V Gate to source voltage
- 0.01W/°C Linear derating factor
Applications
Power Management
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3.7A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
1.3W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.05ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
550mV
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042
