Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRLR7807ZPBFCopy
Order Code1013419
Also Known AsSP001553220
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLR7807ZPBFCopy
Order Code1013419
Also Known AsSP001553220
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id40A
Drain Source On State Resistance0.0138ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation40W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Product Overview
Applications
Power Management, Computers & Computer Peripherals
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
40A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
40W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0138ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.8V
No. of Pins
3Pins
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
