Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM367.920 |
Price for:Each
Minimum: 1
Multiple: 1
RM367.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITIM66D120AFLEXTOBO1Copy
Order Code5070517
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberIM66D120A
Kit Application TypeAudio
Application Sub TypeMEMS Microphone
Kit Contents5 x Flex Board IM66D120A, 1 x Adapter Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Audio
Kit Contents
5 x Flex Board IM66D120A, 1 x Adapter Board
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
IM66D120A
Application Sub Type
MEMS Microphone
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
