Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | KP219F1804XTMA1Copy |
| Order Code | 4950679 |
| Product Range | XENSIV Series |
| Also Known As | SP001702562,KP219F1804 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM16.620 |
| 10+ | RM15.560 |
| 25+ | RM14.610 |
| 50+ | RM13.820 |
| 100+ | RM13.140 |
| 250+ | RM12.590 |
| 500+ | RM11.890 |
| 1000+ | RM11.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM16.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | KP219F1804XTMA1Copy |
| Order Code | 4950679 |
| Product Range | XENSIV Series |
| Also Known As | SP001702562,KP219F1804 |
| Technical Datasheet | |
| Pressure Type | Absolute |
| Operating Pressure Min | 13.3kPa |
| Operating Pressure Max | 106.7kPa |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Sensor Case / Package | DSOF |
| No. of Pins | 8Pins |
| Sensor Output Type | Analogue |
| Accuracy | ± 1.1 kPa |
| Pressure Port Type | - |
| Sensor Mounting | Surface Mount |
| Output Interface | - |
| Media Type | Air |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 140°C |
| Product Range | XENSIV Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pressure Type | Absolute |
|---|---|
| Operating Pressure Max | 106.7kPa |
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| Accuracy | ± 1.1 kPa |
| Sensor Mounting | Surface Mount |
| Media Type | Air |
| Operating Temperature Max | 140°C |
| Qualification | - |
| Operating Pressure Min | 13.3kPa |
|---|---|
| Supply Voltage Min | 4.5V |
| Sensor Case / Package | DSOF |
| Sensor Output Type | Analogue |
| Pressure Port Type | - |
| Output Interface | - |
| Operating Temperature Min | -40°C |
| Product Range | XENSIV Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
